Heat Sink Aluminum 552.63W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 650 150 SA

DigiKey Part Number
5496-SK650150SA-ND
Manufacturer
Manufacturer Product Number
SK 650 150 SA
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 552.63W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
SK 650 150 SA Models
Product Attributes
Filter Similar Products
Category
Width
15.748" (400.00mm)
Mfr
Fin Height
3.307" (84.00mm)
Series
Power Dissipation @ Temperature Rise
552.63W @ 105°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.059°C/W
Part Status
Active
Thermal Resistance @ Natural
0.19°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
5.906" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 116,66000 Kč4 116,66 Kč
Unit Price without VAT:4 116,66000 Kč
Unit Price with VAT:4 981,15860 Kč