
SK 617 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK61750SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 617 50 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 30.77W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.972" (75.50mm) |
Mfr | Fin Height 2.591" (65.80mm) |
Series | Power Dissipation @ Temperature Rise 30.77W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.81°C/W |
Part Status Active | Thermal Resistance @ Natural 2.6°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 188,95000 Kč | 377,90 Kč |
| Unit Price without VAT: | 188,95000 Kč |
|---|---|
| Unit Price with VAT: | 228,62950 Kč |








