
SK 594 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK594100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 594 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 22.35W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 2.953" (75.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 22.35W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.99°C/W | |
Thermal Resistance @ Natural | 3.58°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,49500 Kč | 264,99 Kč |
| Unit Price without VAT: | 132,49500 Kč |
|---|---|
| Unit Price with VAT: | 160,31895 Kč |



