Heat Sink Aluminum 31.37W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 593 100 SA

DigiKey Part Number
5496-SK593100SA-ND
Manufacturer
Manufacturer Product Number
SK 593 100 SA
Description
Extruded Heatsink for lock-in re
Customer Reference
Detailed Description
Heat Sink Aluminum 31.37W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2.953" (75.00mm)
Mfr
Fin Height
2.362" (60.00mm)
Series
Power Dissipation @ Temperature Rise
31.37W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.79°C/W
Part Status
Active
Thermal Resistance @ Natural
2.55°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
3.937" (100.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,29000 Kč314,29 Kč
Unit Price without VAT:314,29000 Kč
Unit Price with VAT:380,29090 Kč