Heat Sink Aluminum 23.53W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 589 84 SA

DigiKey Part Number
5496-SK58984SA-ND
Manufacturer
Manufacturer Product Number
SK 589 84 SA
Description
Extruded Heatsink for lock-in re
Customer Reference
Detailed Description
Heat Sink Aluminum 23.53W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.299" (33.00mm)
Mfr
Fin Height
2.618" (66.50mm)
Series
Power Dissipation @ Temperature Rise
23.53W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
1.05°C/W
Part Status
Active
Thermal Resistance @ Natural
3.4°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
3.307" (84.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2159,33500 Kč318,67 Kč
Unit Price without VAT:159,33500 Kč
Unit Price with VAT:192,79535 Kč