
SK 588 50 AL | |
|---|---|
DigiKey Part Number | 5496-SK58850AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 588 50 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 103.96W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Mfr | Width 5.906" (150.00mm) |
Series | Fin Height 1.555" (39.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 103.96W @ 105°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.28°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 1.01°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 161,89500 Kč | 323,79 Kč |
| Unit Price without VAT: | 161,89500 Kč |
|---|---|
| Unit Price with VAT: | 195,89295 Kč |


