
SK 574 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK57450SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 574 50 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 18.82W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.273" (32.34mm) |
Mfr | Fin Height 1.102" (28.00mm) |
Series | Power Dissipation @ Temperature Rise 18.82W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.32°C/W |
Part Status Active | Thermal Resistance @ Natural 4.25°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,38400 Kč | 241,92 Kč |
| Unit Price without VAT: | 48,38400 Kč |
|---|---|
| Unit Price with VAT: | 58,54464 Kč |













