Heat Sink Aluminum 18.82W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 574 25 SA

DigiKey Part Number
5496-SK57425SA-ND
Manufacturer
Manufacturer Product Number
SK 574 25 SA
Description
Extruded Heatsink for lock-in re
Customer Reference
Detailed Description
Heat Sink Aluminum 18.82W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.273" (32.34mm)
Mfr
Fin Height
1.102" (28.00mm)
Series
Power Dissipation @ Temperature Rise
18.82W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
1.32°C/W
Part Status
Active
Thermal Resistance @ Natural
4.25°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
0.984" (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,70000 Kč317,00 Kč
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč