
SK 573 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK57375SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 573 75 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 20W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.984" (25.00mm) |
Mfr | Fin Height 1.181" (30.00mm) |
Series | Power Dissipation @ Temperature Rise 20W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.24°C/W |
Part Status Active | Thermal Resistance @ Natural 4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,06400 Kč | 300,32 Kč |
| Unit Price without VAT: | 60,06400 Kč |
|---|---|
| Unit Price with VAT: | 72,67744 Kč |







