Heat Sink Aluminum 20W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 573 100 SA

DigiKey Part Number
5496-SK573100SA-ND
Manufacturer
Manufacturer Product Number
SK 573 100 SA
Description
Extruded Heatsink for lock-in re
Customer Reference
Detailed Description
Heat Sink Aluminum 20W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
0.984" (25.00mm)
Mfr
Fin Height
1.181" (30.00mm)
Series
Power Dissipation @ Temperature Rise
20W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
1.24°C/W
Part Status
Active
Thermal Resistance @ Natural
4°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
3.937" (100.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
576,74800 Kč383,74 Kč
Unit Price without VAT:76,74800 Kč
Unit Price with VAT:92,86508 Kč