
SK 484 37,5 TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK48437,5TO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 484 37,5 TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 17.78W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular |
Mfr | Length 1.476" (37.50mm) |
Series | Width 3.913" (99.40mm) |
Packaging Bulk | Fin Height 0.453" (11.50mm) |
Part Status Active | Power Dissipation @ Temperature Rise 17.78W @ 80°C |
Type Board Level, Extrusion | Thermal Resistance @ Natural 4.5°C/W |
Package Cooled | Material |
Attachment Method Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 91,34800 Kč | 456,74 Kč |
| Unit Price without VAT: | 91,34800 Kč |
|---|---|
| Unit Price with VAT: | 110,53108 Kč |



