
SK 484 25 TO 3 P | |
|---|---|
DigiKey Part Number | 5496-SK48425TO3P-ND |
Manufacturer | |
Manufacturer Product Number | SK 484 25 TO 3 P |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-3-P Aluminum 13.33W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 3.913" (99.40mm) | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 13.33W @ 80°C | |
Thermal Resistance @ Natural | 6.0°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,27200 Kč | 386,36 Kč |
| Unit Price without VAT: | 77,27200 Kč |
|---|---|
| Unit Price with VAT: | 93,49912 Kč |



