
SK 484 25 TO 264 | |
|---|---|
DigiKey Part Number | 5496-SK48425TO264-ND |
Manufacturer | |
Manufacturer Product Number | SK 484 25 TO 264 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-264 Aluminum 13.33W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular |
Mfr | Length 0.984" (25.00mm) |
Series | Width 3.913" (99.40mm) |
Packaging Bulk | Fin Height 0.453" (11.50mm) |
Part Status Active | Power Dissipation @ Temperature Rise 13.33W @ 80°C |
Type Board Level, Extrusion | Thermal Resistance @ Natural 6.0°C/W |
Package Cooled | Material |
Attachment Method Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 76,74800 Kč | 383,74 Kč |
| Unit Price without VAT: | 76,74800 Kč |
|---|---|
| Unit Price with VAT: | 92,86508 Kč |



