
SK 482 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK48275SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 482 75 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.05W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.398" (35.50mm) |
Mfr | Fin Height 1.378" (35.00mm) |
Series | Power Dissipation @ Temperature Rise 21.05W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.18°C/W |
Part Status Active | Thermal Resistance @ Natural 3.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,78600 Kč | 558,93 Kč |
| Unit Price without VAT: | 111,78600 Kč |
|---|---|
| Unit Price with VAT: | 135,26106 Kč |








