
SK 481 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK48150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 481 50 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 24.24W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 1.772" (45.00mm) |
Series | Power Dissipation @ Temperature Rise 24.24W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.02°C/W |
Part Status Active | Thermal Resistance @ Natural 3.3°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,73200 Kč | 308,66 Kč |
| Unit Price without VAT: | 61,73200 Kč |
|---|---|
| Unit Price with VAT: | 74,69572 Kč |








