
SK 481 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK481100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 481 100 ME |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 22.04W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 1.772" (45.00mm) |
Series | Power Dissipation @ Temperature Rise 22.04W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.02°C/W |
Part Status Active | Thermal Resistance @ Natural 3.63°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 104,06800 Kč | 520,34 Kč |
| Unit Price without VAT: | 104,06800 Kč |
|---|---|
| Unit Price with VAT: | 125,92228 Kč |








