
SK 460 37,5 STC TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK46037,5STCTO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 460 37,5 STC TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 10.13W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 1.339" (34.00mm) | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 10.13W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.45°C/W | |
Thermal Resistance @ Natural | 7.9°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,05400 Kč | 300,27 Kč |
| Unit Price without VAT: | 60,05400 Kč |
|---|---|
| Unit Price with VAT: | 72,66534 Kč |



