Heat Sink TO-220 Aluminum 10.39W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 454 60 3 x M3 TO 220

DigiKey Part Number
5496-SK454603xM3TO220-ND
Manufacturer
Manufacturer Product Number
SK 454 60 3 x M3 TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 10.39W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.362" (60.00mm)
Mfr
Width
0.844" (21.45mm)
Series
Fin Height
0.748" (19.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
10.39W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.39°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
7.7°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
581,05200 Kč405,26 Kč
Unit Price without VAT:81,05200 Kč
Unit Price with VAT:98,07292 Kč