
| SK 44 100 SA | |
|---|---|
| DigiKey Part Number | 5496-SK44100SA-ND | 
| Manufacturer | |
| Manufacturer Product Number | SK 44 100 SA | 
| Description | Extruded Heatsink for PCB mounti | 
| Customer Reference | |
| Detailed Description | Heat Sink Aluminum 52.5W @ 105°C Board Level, Extrusion | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Board Level, Extrusion | |
| Shape | Rectangular | |
| Length | 3.937" (100.00mm) | |
| Width | 6.260" (159.00mm) | |
| Fin Height | 0.591" (15.00mm) | |
| Power Dissipation @ Temperature Rise | 52.5W @ 105°C | |
| Thermal Resistance @ Forced Air Flow | 0.62°C/W | |
| Thermal Resistance @ Natural | 2°C/W | |
| Material | ||
| Material Finish | Black Anodized | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 191,83000 Kč | 383,66 Kč | 
| Unit Price without VAT: | 191,83000 Kč | 
|---|---|
| Unit Price with VAT: | 232,11430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic