
SK 33 75 AL SSR 1 | |
|---|---|
DigiKey Part Number | 5496-SK3375ALSSR1-ND |
Manufacturer | |
Manufacturer Product Number | SK 33 75 AL SSR 1 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SSR-1 Aluminum 134.62W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 2.953" (75.00mm) |
Mfr | Width 4.496" (114.20mm) |
Series | Fin Height 4.508" (114.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 134.62W @ 105°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.22°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 0.78°C/W |
Package Cooled | Material |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |


