
SK 145 25 SA TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK14525SATO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 145 25 SA TO 220 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 5.93W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 1.142" (29.00mm) | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | 5.93W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 4.19°C/W | |
Thermal Resistance @ Natural | 13.5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,24800 Kč | 262,48 Kč |
| Unit Price without VAT: | 26,24800 Kč |
|---|---|
| Unit Price with VAT: | 31,76008 Kč |


