
SK 104 38,1 LS TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK10438,1LSTO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 104 38,1 LS TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 7.27W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 1.500" (38.10mm) | |
Width | 1.374" (34.90mm) | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 7.27W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.41°C/W | |
Thermal Resistance @ Natural | 11°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,39700 Kč | 293,97 Kč |
| Unit Price without VAT: | 29,39700 Kč |
|---|---|
| Unit Price with VAT: | 35,57037 Kč |


