
SK 104 25,4 LS TO 3 P | |
|---|---|
DigiKey Part Number | 5496-SK10425,4LSTO3P-ND |
Manufacturer | |
Manufacturer Product Number | SK 104 25,4 LS TO 3 P |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-3-P Aluminum 5.71W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.000" (25.40mm) | |
Width | 1.374" (34.90mm) | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 5.71W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 4.34°C/W | |
Thermal Resistance @ Natural | 14°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,92700 Kč | 279,27 Kč |
| Unit Price without VAT: | 27,92700 Kč |
|---|---|
| Unit Price with VAT: | 33,79167 Kč |


