Heat Sink TO-220 Aluminum 5.71W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 104 25,4 LS TO 220

DigiKey Part Number
5496-SK10425,4LSTO220-ND
Manufacturer
Manufacturer Product Number
SK 104 25,4 LS TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 5.71W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
Shape
Rectangular
Length
1.000" (25.40mm)
Width
1.374" (34.90mm)
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
5.71W @ 80°C
Thermal Resistance @ Forced Air Flow
4.34°C/W
Thermal Resistance @ Natural
14°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,92700 Kč279,27 Kč
Unit Price without VAT:27,92700 Kč
Unit Price with VAT:33,79167 Kč