5 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 23 SMD 5

DigiKey Part Number
5496-MK23SMD5-ND
Manufacturer
Manufacturer Product Number
MK 23 SMD 5
Description
for 0.5 mm... packing (option)
Customer Reference
Detailed Description
5 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Height
0.130" (3.30mm)
Part Status
Active
Operating Temperature
-40°C ~ 163°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Precision
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
60VDC
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,05875 Kč256,94 Kč
Unit Price without VAT:16,05875 Kč
Unit Price with VAT:19,43109 Kč