
MK 204 20 Z | |
|---|---|
DigiKey Part Number | 5496-MK20420Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 204 20 Z |
Description | Solder and plug pins, D0.5 mm, A |
Customer Reference | |
Detailed Description | 20 Position Header Connector Solder Cup Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Tin |
Contact Type Solder Cup | Contact Finish Thickness 157.5µin (4.00µm) |
Number of Positions 20 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 79,04250 Kč | 316,17 Kč |
| Unit Price without VAT: | 79,04250 Kč |
|---|---|
| Unit Price with VAT: | 95,64143 Kč |


