
LAM 7 K 100 24 | |
|---|---|
DigiKey Part Number | 5496-LAM7K10024-ND |
Manufacturer | |
Manufacturer Product Number | LAM 7 K 100 24 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 242W |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Mfr | Width 2.756" (70.00mm) |
Series | Power Dissipation @ Temperature Rise 242W |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.33°C/W |
Part Status Active | Material |
Attachment Method Bolt On | Material Finish Natural Anodized |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 641,56000 Kč | 2 641,56 Kč |
| Unit Price without VAT: | 2 641,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 196,28760 Kč |








