
LAM 6 K 150 12 | |
|---|---|
DigiKey Part Number | 5496-LAM6K15012-ND |
Manufacturer | |
Manufacturer Product Number | LAM 6 K 150 12 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 181.82W @ 80°C Top Mount with Fan |
Datasheet | Datasheet |
Category | Length 5.906" (150.00mm) |
Mfr | Width 2.362" (60.00mm) |
Series | Power Dissipation @ Temperature Rise 181.82W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.44°C/W |
Part Status Active | Thermal Resistance @ Natural 2.00°C/W |
Type Top Mount with Fan | Material |
Attachment Method Bolt On | Material Finish Natural Anodized |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 143,36000 Kč | 4 143,36 Kč |
| Unit Price without VAT: | 4 143,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 013,46560 Kč |








