
LAM 5 K 75 24 | |
|---|---|
DigiKey Part Number | 5496-LAM5K7524-ND |
Manufacturer | |
Manufacturer Product Number | LAM 5 K 75 24 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 145.45W @ 80°C Top Mount with Fan |
Datasheet | Datasheet |
Category | Length 2.953" (75.00mm) |
Mfr | Width 1.969" (50.00mm) |
Series | Power Dissipation @ Temperature Rise 145.45W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.55°C/W |
Part Status Active | Thermal Resistance @ Natural 2.27°C/W |
Type Top Mount with Fan | Material |
Attachment Method Bolt On | Material Finish Natural Anodized |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,13000 Kč | 1 217,13 Kč |
| Unit Price without VAT: | 1 217,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,72730 Kč |








