Heat Sink Aluminum 100W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 5 K 150 12

DigiKey Part Number
5496-LAM5K15012-ND
Manufacturer
Manufacturer Product Number
LAM 5 K 150 12
Description
Aluminium Cooling aggregates LAM
Customer Reference
Detailed Description
Heat Sink Aluminum 100W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.906" (150.00mm)
Mfr
Width
1.969" (50.00mm)
Series
Power Dissipation @ Temperature Rise
100W
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.8°C/W
Part Status
Active
Material
Attachment Method
Bolt On
Material Finish
Natural Anodized
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 030,68000 Kč1 030,68 Kč
Unit Price without VAT:1 030,68000 Kč
Unit Price with VAT:1 247,12280 Kč