New at DigiKey
Heat Sink Aluminum 145.45W @ 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 5 K 100 Profil

DigiKey Part Number
5496-LAM5K100Profil-ND
Manufacturer
Manufacturer Product Number
LAM 5 K 100 Profil
Description
Heat sink for use with fan
Customer Reference
Detailed Description
Heat Sink Aluminum 145.45W @ 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.937" (100.00mm)
Mfr
Width
1.969" (50.00mm)
Series
Power Dissipation @ Temperature Rise
145.45W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.55°C/W
Part Status
Active
Thermal Resistance @ Natural
2.27°C/W
Attachment Method
Bolt On
Material
Shape
Square
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1454,23000 Kč454,23 Kč
Unit Price without VAT:454,23000 Kč
Unit Price with VAT:549,61830 Kč