
LAM 5 100 12 | |
|---|---|
DigiKey Part Number | 5496-LAM510012-ND |
Manufacturer | |
Manufacturer Product Number | LAM 5 100 12 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 100W | |
Thermal Resistance @ Forced Air Flow | 0.8°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,11000 Kč | 827,11 Kč |
| Unit Price without VAT: | 827,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,80310 Kč |



