
LAM 4 K 150 Profil | |
|---|---|
DigiKey Part Number | 5496-LAM4K150Profil-ND |
Manufacturer | |
Manufacturer Product Number | LAM 4 K 150 Profil |
Description | Heat sink for use with fan |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 88.89W @ 80°C |
Datasheet | Datasheet |
Category | Length 5.906" (150.00mm) |
Mfr | Width 1.575" (40.00mm) |
Series | Power Dissipation @ Temperature Rise 88.89W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.90°C/W |
Part Status Active | Thermal Resistance @ Natural 3.85°C/W |
Attachment Method Bolt On | Material |
Shape Square | Material Finish Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,21000 Kč | 473,21 Kč |
| Unit Price without VAT: | 473,21000 Kč |
|---|---|
| Unit Price with VAT: | 572,58410 Kč |






