Heat Sink Aluminum 88.89W @ 80°C Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 4 K 150 24

DigiKey Part Number
5496-LAM4K15024-ND
Manufacturer
Manufacturer Product Number
LAM 4 K 150 24
Description
Aluminium Cooling aggregates LAM
Customer Reference
Detailed Description
Heat Sink Aluminum 88.89W @ 80°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount with Fan
Attachment Method
Bolt On
Shape
Square
Length
5.906" (150.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
88.89W @ 80°C
Thermal Resistance @ Forced Air Flow
0.9°C/W
Thermal Resistance @ Natural
3.85°C/W
Material
Material Finish
Natural Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 791,76000 Kč1 791,76 Kč
Unit Price without VAT:1 791,76000 Kč
Unit Price with VAT:2 168,02960 Kč