
LA V HB 3 300 24 | |
|---|---|
DigiKey Part Number | 5496-LAVHB330024-ND |
Manufacturer | |
Manufacturer Product Number | LA V HB 3 300 24 |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3230W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 15.315" (389.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 3230W | |
Thermal Resistance @ Forced Air Flow | 0.03°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 003,10000 Kč | 23 003,10 Kč |
| Unit Price without VAT: | 23 003,10000 Kč |
|---|---|
| Unit Price with VAT: | 27 833,75100 Kč |

