
LA ICK 21 x 21 F 05 | |
|---|---|
DigiKey Part Number | 5496-LAICK21x21F05-ND |
Manufacturer | |
Manufacturer Product Number | LA ICK 21 x 21 F 05 |
Description | Active Heatsink for processors |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 42.85W @ 60°C |
Datasheet | Datasheet |
Category | Length 2.100" (53.34mm) |
Mfr | Width 2.100" (53.34mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 42.85W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.4°C/W |
Attachment Method Thermal Foil | Material |
Shape Rectangular | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,76000 Kč | 1 378,76 Kč |
| Unit Price without VAT: | 1 378,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,29960 Kč |




