
KSK 8 | |
|---|---|
DigiKey Part Number | 5496-KSK8-ND |
Manufacturer | |
Manufacturer Product Number | KSK 8 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 106.06W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Fin Height | 3.150" (80.00mm) | |
Power Dissipation @ Temperature Rise | 106.06W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.31°C/W | |
Thermal Resistance @ Natural | 0.99°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 530,89000 Kč | 2 530,89 Kč |
| Unit Price without VAT: | 2 530,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 062,37690 Kč |


