
KSK 10 | |
|---|---|
DigiKey Part Number | 5496-KSK10-ND |
Manufacturer | |
Manufacturer Product Number | KSK 10 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 140W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.512" (140.00mm) | |
Width | 5.512" (140.00mm) | |
Fin Height | 3.150" (80.00mm) | |
Power Dissipation @ Temperature Rise | 140W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.23°C/W | |
Thermal Resistance @ Natural | 0.75°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 006,15000 Kč | 3 006,15 Kč |
| Unit Price without VAT: | 3 006,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 637,44150 Kč |


