New at DigiKey
ICK SMD K 8 SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK SMD K 8 SA

DigiKey Part Number
5496-ICKSMDK8SA-ND
Manufacturer
Manufacturer Product Number
ICK SMD K 8 SA
Description
Heatsink for DIL-IC, PLCC and SM
Customer Reference
Detailed Description
Heat Sink Aluminum 2.34W @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
ICK SMD K 8 SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
-
Shape
Rectangular
Length
0.315" (8.00mm)
Width
0.531" (13.50mm)
Fin Height
0.502" (12.76mm)
Power Dissipation @ Temperature Rise
2.34W @ 60°C
Thermal Resistance @ Natural
25.6°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,05067 Kč255,76 Kč
Unit Price without VAT:17,05067 Kč
Unit Price with VAT:20,63131 Kč