
ICK SMD K 8 MI | |
|---|---|
DigiKey Part Number | 5496-ICKSMDK8MI-ND |
Manufacturer | |
Manufacturer Product Number | ICK SMD K 8 MI |
Description | Heatsink for DIL-IC, PLCC and SM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.34W @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | ICK SMD K 8 MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | - | |
Shape | Rectangular | |
Length | 0.315" (8.00mm) | |
Width | 0.531" (13.50mm) | |
Fin Height | 0.502" (12.76mm) | |
Power Dissipation @ Temperature Rise | 2.34W @ 60°C | |
Thermal Resistance @ Natural | 25.6°C/W | |
Material | ||
Material Finish | Solderable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,06700 Kč | 350,67 Kč |
| Unit Price without VAT: | 35,06700 Kč |
|---|---|
| Unit Price with VAT: | 42,43107 Kč |



