New at DigiKey
Heat Sink Aluminum 2.06W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK SMD B 13 SA

DigiKey Part Number
5496-ICKSMDB13SA-ND
Manufacturer
Manufacturer Product Number
ICK SMD B 13 SA
Description
Heatsink for DIL-IC, PLCC and SM
Customer Reference
Detailed Description
Heat Sink Aluminum 2.06W @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
-
Shape
Rectangular
Length
0.512" (13.00mm)
Width
0.748" (19.00mm)
Fin Height
0.150" (3.80mm)
Power Dissipation @ Temperature Rise
2.06W @ 60°C
Thermal Resistance @ Natural
29°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.