New at DigiKey
ICK S R 50 x 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK S R 50 x 10

DigiKey Part Number
5496-ICKSR50x10-ND
Manufacturer
Manufacturer Product Number
ICK S R 50 x 10
Description
Pin Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 10W @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
Thermal Adhesive, Thermal Foil
Shape
Round
Diameter
1.969" (50.00mm)
Fin Height
0.276" (7.00mm)
Power Dissipation @ Temperature Rise
10W @ 60°C
Thermal Resistance @ Forced Air Flow
1.2°C/W
Thermal Resistance @ Natural
6°C/W
Material
Material Finish
Aluminum Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2171,34500 Kč342,69 Kč
Unit Price without VAT:171,34500 Kč
Unit Price with VAT:207,32745 Kč