
ICK S 50 x 50 x 20 | |
|---|---|
DigiKey Part Number | 5496-ICKS50x50x20-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 50 x 50 x 20 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 22.22W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Fin Height | 0.650" (16.50mm) | |
Power Dissipation @ Temperature Rise | 22.22W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 0.7°C/W | |
Thermal Resistance @ Natural | 2.7°C/W | |
Material | ||
Material Finish | Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 188,77000 Kč | 377,54 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |





