
ICK PGA 25 x 25 | |
|---|---|
DigiKey Part Number | 5496-ICKPGA25x25-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 25 x 25 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 12W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 2.461" (62.50mm) | |
Width | 2.461" (62.50mm) | |
Fin Height | 0.650" (16.50mm) | |
Power Dissipation @ Temperature Rise | 12W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 1.6°C/W | |
Thermal Resistance @ Natural | 5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 155,17500 Kč | 310,35 Kč |
| Unit Price without VAT: | 155,17500 Kč |
|---|---|
| Unit Price with VAT: | 187,76175 Kč |






