Heat Sink Aluminum 17.14W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK PEN 45 W

DigiKey Part Number
5496-ICKPEN45W-ND
Manufacturer
Manufacturer Product Number
ICK PEN 45 W
Description
Passive Heatsink for processors
Customer Reference
Detailed Description
Heat Sink Aluminum 17.14W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.969" (50.00mm)
Mfr
Fin Height
1.634" (41.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
17.14W @ 60°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.09°C/W
Attachment Method
Thermal Adhesive
Thermal Resistance @ Natural
3.5°C/W
Shape
Rectangular
Material
Length
1.969" (50.00mm)
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,51000 Kč368,51 Kč
Unit Price without VAT:368,51000 Kč
Unit Price with VAT:445,89710 Kč