
ICK BGA 12 x 12 x 18 | |
|---|---|
DigiKey Part Number | 5496-ICKBGA12x12x18-ND |
Manufacturer | |
Manufacturer Product Number | ICK BGA 12 x 12 x 18 |
Description | Heatsink for BGAs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.44W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Fin Height | 0.567" (14.40mm) | |
Power Dissipation @ Temperature Rise | 2.44W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 8.8°C/W | |
Thermal Resistance @ Natural | 24.5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,66700 Kč | 266,67 Kč |
| Unit Price without VAT: | 26,66700 Kč |
|---|---|
| Unit Price with VAT: | 32,26707 Kč |



