Heat Sink Aluminum 0.66W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK 6 8 L

DigiKey Part Number
5496-ICK68L-ND
Manufacturer
Manufacturer Product Number
ICK 6 8 L
Description
Heatsink for DIL-IC, PLCC and SM
Customer Reference
Detailed Description
Heat Sink Aluminum 0.66W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.248" (6.30mm)
Mfr
Fin Height
0.150" (3.80mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
0.66W @ 60°C
Part Status
Active
Thermal Resistance @ Natural
90°C/W
Shape
Rectangular
Material
Length
0.335" (8.50mm)
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
308,55067 Kč256,52 Kč
Unit Price without VAT:8,55067 Kč
Unit Price with VAT:10,34631 Kč