
ICK 40 B | |
|---|---|
DigiKey Part Number | 5496-ICK40B-ND |
Manufacturer | |
Manufacturer Product Number | ICK 40 B |
Description | Heatsink for DIL-IC, PLCC and SM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.5W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | - | |
Shape | Rectangular | |
Length | 2.008" (51.00mm) | |
Width | 0.748" (19.00mm) | |
Fin Height | 0.150" (3.80mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 60°C | |
Thermal Resistance @ Natural | 24°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 19,73800 Kč | 296,07 Kč |
| Unit Price without VAT: | 19,73800 Kč |
|---|---|
| Unit Price with VAT: | 23,88298 Kč |

