Heat Sink Aluminum 1.11W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK 14 16 B

DigiKey Part Number
5496-ICK1416B-ND
Manufacturer
Manufacturer Product Number
ICK 14 16 B
Description
Heatsink for DIL-IC, PLCC and SM
Customer Reference
Detailed Description
Heat Sink Aluminum 1.11W @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
-
Shape
Rectangular
Length
0.248" (6.30mm)
Width
0.748" (19.00mm)
Fin Height
0.150" (3.80mm)
Power Dissipation @ Temperature Rise
1.11W @ 60°C
Thermal Resistance @ Natural
54°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
308,60933 Kč258,28 Kč
Unit Price without VAT:8,60933 Kč
Unit Price with VAT:10,41729 Kč