New at DigiKey
M3 Shoulder Washer 0.091" (2.30mm) Thick Polytetrafluoroethylene (PTFE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBT 10

DigiKey Part Number
5496-IBT10-ND
Manufacturer
Manufacturer Product Number
IBT 10
Description
Washer Shoulder M3; PTFE
Customer Reference
Detailed Description
M3 Shoulder Washer 0.091" (2.30mm) Thick Polytetrafluoroethylene (PTFE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
M3
Diameter - Inside
0.122" (3.10mm)
Diameter - Outside
0.252" (6.40mm)
Diameter - Shoulder
0.150" (3.80mm)
Thickness - Overall
0.091" (2.30mm)
Length - Below Head
0.126" (3.20mm)
Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
357,55914 Kč264,57 Kč
Unit Price without VAT:7,55914 Kč
Unit Price with VAT:9,14656 Kč